DESCRIPCIÓN
419-0004-100 is a straight plug grounded connector shell assembly conforming to the D38999/26-Style specification, part of ITT Cannon's 38999-Style Series I, II, III connector family. This connector is engineered to withstand extreme shock, vibration, and environmental exposure typical in Defense and Commercial Aerospace applications. The shell accommodates multiple wire sizes ranging from 28 AWG to 12 AWG with corresponding crimp force specifications, and features both D-thread (Class 2B plated) and metric V-thread options for secure mating. Service ratings are altitude-dependent, with mated ratings of 1800 V at sea level for Series I and 2300 V for Series II, maintaining 1000 V performance at 50,000 feet. The connector demonstrates exceptional durability with 500 mating/unmating cycles (250 for Series II with spring fingers) and operates reliably across a temperature range of -65°C to +200°C (Class F/N) or -65°C to +175°C (Class B/W). These connectors are widely used in military avionics, weapons systems, and commercial aerospace platforms where lightweight, space-saving solutions with high bandwidth and power handling are essential.
Palabras clave de búsqueda: 4190004100
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 419-0004-100 con la normativa RoHS?
Sí, 419-0004-100 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 419-0004-100?
El plazo de entrega estándar de 419-0004-100 es de aproximadamente 23 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
Plazo de entrega de fábrica 23 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands