DESCRIPCIÓN
330-0188-000 is a VEAM CIR Series bayonet-coupling connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with hard black anodize finish (T89), and offers multiple material options including stainless steel, bronze, and plastic composite. The insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are manufactured from copper alloy or thermocouple alloys with silver, gold, or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. It supports multiple contact sizes (20, 18, 16, 12, 8, 4, 0, 4/0) with current ratings ranging from 7.5 A to 350 A, and service ratings from I to C with operating voltages up to 4200 V DC. This connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust, high-reliability interconnect solutions.
Palabras clave de búsqueda: 3300188000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 330-0188-000 con la normativa RoHS?
Sí, 330-0188-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 330-0188-000?
El plazo de entrega estándar de 330-0188-000 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 45
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands