DESCRIPCIÓN
The 27917SCP-90-4T9 is a male pin crimp contact for the VEAM CIR Series interconnect system, engineered for high-current applications requiring robust electrical connections. This contact is rated for 35 mm² wire cross-section and features a contact size of 0, with dimensional specifications including a crimp bucket inner diameter of 9.0 mm (0.354 inch) and an overall length of 44.5 mm (1.75 inch). The contact dimensions are precisely defined with an A dimension of 9.06 mm, C dimension of 9.0 mm, D dimension of 14.4 mm, and E dimension of 15.0 mm, ensuring reliable mating and secure wire termination. This contact is commonly used in industrial power distribution, aerospace, and energy infrastructure applications where high-current capacity and durability are essential requirements.
Palabras clave de búsqueda: 27917SCP904T9
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 27917SCP-90-4T9 con la normativa RoHS?
Sí, 27917SCP-90-4T9 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 27917SCP-90-4T9?
El plazo de entrega estándar de 27917SCP-90-4T9 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 150
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands