27913T12
ITT CANNONThe 27913T12 is a size 16 male F80 crimp contact with gold plating, designed for use in VEAM CIR series connectors. ...
DESCRIPCIÓN
The 27913T12 is a size 16 male F80 style crimp pin contact for VEAM CIR series connectors. It is designed to accommodate wire sizes from 0.15 to 0.75 mm² (approximately 20-22 AWG). The contact has a crimp bucket inner diameter of 1.2 mm and an overall length of 31.75 mm. This specific part number includes a standard gold plating finish (T12) for excellent conductivity and corrosion resistance. These contacts are utilized within the versatile and rugged CIR series connectors, which are suitable for demanding applications in military, aerospace, and industrial environments where reliable connections are critical.
Palabras clave de búsqueda: 27913T12
ESPECIFICACIÓN
EN STOCK: 325
Puede enviar inmediatamente
A la orden:
2.000
puede enviar 7/20/26
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 10 Semanas
Guías de productos
English
Chinese
Spanish