DESCRIPCIÓN
The 273-0050-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize (T89), electroless nickel (T29), and cadmium-olive drab (T3). The insert is manufactured from polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), and flame-retardant rubber materials, while contacts are made from copper alloy or thermocouple alloys with silver (T9), gold (T12/T112), or rhodium plating. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust environmental sealing and reliable signal transmission across multiple contact configurations.
Palabras clave de búsqueda: 2730050000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 273-0050-000 con la normativa RoHS?
Sí, 273-0050-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 273-0050-000?
El plazo de entrega estándar de 273-0050-000 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 240
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 11
MOQ para cantidad agotada: 11
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands