249-3082-000
2493082000; MIL-DTL 26482 Series I & Mil Battery; ...
DESCRIPCIÓN
The 249-3082-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple contact sizes (0, 4, 8, 12, 16, and 20 AWG) with various insert arrangements and service ratings (I, A, D, E, B, C), accommodating current ratings from 7.5A to 150A depending on contact size and configuration. This versatile connector is ideal for aerospace, energy infrastructure, and transportation applications requiring robust, environmentally sealed interconnections.
Palabras clave de búsqueda: 2493082000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 249-3082-000 con la normativa RoHS?
No, 249-3082-000 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 249-3082-000?
El plazo de entrega estándar de 249-3082-000 es de aproximadamente 19 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 4
Puede enviar inmediatamente
Plazo de entrega de fábrica 19 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands