DESCRIPCIÓN
237-8100-001 is a MIL-DTL-5015 Type firewall connector manufactured by ITT Cannon, designed to penetrate aircraft engine firewalls while maintaining flame barrier integrity. The connector prevents the passage of +1093°C (+2000°F) flames for 20 minutes and incorporates advanced design features including temperature capabilities to +204°C (+392°F) for more than 1000 hours, lightweight construction, and crimp front release contacts. It provides protection against high temperatures, emergency fire-retardant conditions, moisture, atmospheric changes, and is resistant to fuels and cleaning agents. The connector is available in multiple shell sizes (10SL through 36) with various contact configurations, making it suitable for military and commercial aircraft applications requiring reliable electrical penetration through firewall barriers.
Palabras clave de búsqueda: 2378100001
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 237-8100-001 con la normativa RoHS?
Sí, 237-8100-001 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 237-8100-001?
El plazo de entrega estándar de 237-8100-001 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 964
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 14
MOQ para cantidad agotada: 14
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands