DESCRIPCIÓN
The 237-0511-000 is a VEAM CIR Series bayonet-coupled circular connector manufactured by ITT Cannon for critical industrial interconnect applications. This connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The shell is constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with finish options including hard black anodize, electroless nickel, and various other protective coatings. The insert material is polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocarbon alloys with silver, gold, or rhodium plating options. The connector supports multiple contact sizes (ranging from size 0 to size 20) and wire gauges (from 4/0 AWG to 26 AWG), with current ratings from 4A to 225A depending on configuration, making it suitable for power distribution, signal transmission, and high-reliability aerospace and defense applications.
Palabras clave de búsqueda: 2370511000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 237-0511-000 con la normativa RoHS?
Sí, 237-0511-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 237-0511-000?
El plazo de entrega estándar de 237-0511-000 es de aproximadamente 11 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 413
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 5
MOQ para cantidad agotada: 5
Plazo de entrega de fábrica 11 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands