DESCRIPCIÓN
217-1079-006 is a PV series miniature cylindrical bayonet coupling connector designed to meet MIL-C-26482 Series 2 and MIL-C-83723 Series I specifications for space-age and aerospace applications. The connector features interchangeability with MIL-C-26482 Series I and operates reliably across a temperature range of -55°C to +200°C. Available in multiple shell sizes (8 through 24) with various contact configurations supporting 3 to 61 contacts, the connector accommodates contact sizes of 12, 16, 18, and 20 with both pin and socket options. The product is part of the Universal Interconnect System (UIS) and has been extensively used on major aerospace programs including Space Shuttle, Apollo, Skylab, and Viking missions. Its rugged bayonet coupling design, combined with nonremovable contacts and conductive nickel-finished construction, makes it ideal for demanding aerospace, military, and industrial applications requiring reliable high-density interconnections.
Palabras clave de búsqueda: 2171079006
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 217-1079-006 con la normativa RoHS?
No, 217-1079-006 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 217-1079-006?
El plazo de entrega estándar de 217-1079-006 es de aproximadamente 12 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 82
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 3
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 12 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands