154182-0012-MS
D Microminiature Connector, 51 Contact(s), Male, Crimp Terminal, Hole .094, Plug ...
DESCRIPCIÓN
The ITT Cannon part 154182-0012-MS is a high-performance connector that is designed to meet the demanding requirements of various industrial and commercial applications. Known for its reliability and durability, this connector is ideal for use in environments where secure and efficient electrical connections are crucial. The part features high-quality materials that ensure excellent conductivity and resistance to wear and environmental factors.Engineered with precision, the 154182-0012-MS offers easy installation and maintenance, making it a popular choice for professionals. It supports a wide range of applications, including automotive, aerospace, and telecommunications, thanks to its versatile design and robust construction. With this connector, you can expect superior performance and longevity, which are hallmarks of ITT Cannon's commitment to quality.For detailed specifications and compatibility, please refer to the datasheet or contact our technical support team. Trust ITT Cannon part 154182-0012-MS to deliver exceptional results for your next project.
Palabras clave de búsqueda: 1541820012MS
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 154182-0012-MS con la normativa RoHS?
Sí, 154182-0012-MS cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 154182-0012-MS?
El plazo de entrega estándar de 154182-0012-MS es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 38
Puede enviar inmediatamente
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands