154170-0057-MS
The M83513/22-A01NP is a 9-contact, MIL-DTL-83513 compliant microminiature plug connector with straight PCB terminations for board mounting. ...
DESCRIPCIÓN
The M83513/22-A01NP is a 9-contact microminiature rectangular plug connector designed for PC board mounting in high-reliability applications, conforming to MIL-DTL-83513 specifications. This model features a Board Straight (BS) termination style with .109-inch long, #24 AWG solid copper wire leads suitable for solder dipping. It is constructed with an aluminum alloy shell with an electroless nickel finish for durability and shielding, and includes a permanently attached jackpost for secure mating. Its high-density, lightweight, and rugged design makes it ideal for use in avionics, military equipment, and other harsh environments where space and reliability are critical.
Palabras clave de búsqueda: 1541700057MS
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 154170-0057-MS con la normativa RoHS?
No, 154170-0057-MS no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 154170-0057-MS?
El plazo de entrega estándar de 154170-0057-MS es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 5
Puede enviar inmediatamente
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands