143-3857-000
Ins Asm Pin Kja 21-75 *KNG4 Pou* / 143-3857-000 / Circular ...
DESCRIPCIÓN
143-3857-000 is a wall mount receptacle connector conforming to MIL-DTL-38999 Series III specifications, manufactured by ITT Cannon. This circular connector features an electroless nickel finish (service class F) with a black finish modification, designed for reliable mating in military and aerospace applications. The connector incorporates a rear release contact retention system indicated by a blue band and a fully mated indicator red band. It supports multiple shell sizes (9 through 25) with corresponding contact arrangements, metric V-thread mounting (M12X1 through M37X1), and accommodates various contact styles including pin, socket, and specialized contacts for coaxial and twinax applications. The connector is rated for operating temperatures from -65°C to +200°C and is commonly used in military equipment, avionics, and high-reliability systems requiring robust circular connectors with standardized military specifications.
Palabras clave de búsqueda: 1433857000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 143-3857-000 con la normativa RoHS?
Sí, 143-3857-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 143-3857-000?
El plazo de entrega estándar de 143-3857-000 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands