DESCRIPCIÓN
143-1789-000 is a printed circuit board (PCB) contact designed for use in ITT Cannon KJL/KJ/KJA/KJB MIL-DTL-38999 Series I and III circular connectors. This contact is available in multiple sizes including 22D, 20, and 16, with a tail diameter of ±0.001 inches and gold plating over suitable underplate per MIL-C-39029 specification. The contact features variable extension lengths from the rear of the connector depending on the specific connector shell type and series, ranging from approximately 0.063 to 0.633 inches maximum extension. These PCB contacts are engineered for reliable electrical and mechanical connection in military and aerospace applications requiring high-reliability circular connector systems.
Palabras clave de búsqueda: 1431789000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 143-1789-000 con la normativa RoHS?
Sí, 143-1789-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 143-1789-000?
El plazo de entrega estándar de 143-1789-000 es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 11
Puede enviar inmediatamente
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands