DESCRIPCIÓN
The 132056-7024 is an EVC IEC 62196 Type 2 connector designed as an EVSE rear mount outlet for electric vehicle charging applications. It is rated for 32A continuous current at Level 2 charging with three-phase 480VAC power delivery and includes a 1.5 m integrated cable. The connector features a mounting ring with thin metal insert (M4), drain spout without tube, flange gasket, and mounting hole pattern of 58×61 mm, with no locking device or rubber boot supplied. It operates reliably across a temperature range of -30°C to +50°C and meets IP 44 sealing requirements per IEC 61851-1, with a minimum durability rating of 10,000 mating cycles. This connector is certified to CE, ETL, IEC 62196-1, and IEC 62196-2 standards, making it suitable for commercial and residential EV charging infrastructure installations.
Palabras clave de búsqueda: 1320567024
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132056-7024 con la normativa RoHS?
Sí, 132056-7024 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132056-7024?
El plazo de entrega estándar de 132056-7024 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 13
Puede enviar inmediatamente
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands