132043-4039
Conn Circular SKT 8 POS Solder Lug ST Panel Mount 8 Terminal 1 Port Medical ...
DESCRIPCIÓN
The 132043-4039 is a plastic push-pull receptacle connector from ITT Cannon's PL Series, designed for reliable interconnection in medical and industrial applications. This receptacle features a modular design with configurable contact counts (2 to 14 pins), shell material options including PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C), and contact diameters ranging from 0.5 mm to 1.3 mm depending on pin configuration. The connector supports gold plating at 20 µm for enhanced durability and offers cable collet options with diameters of 3.9 mm, 5.2 mm, or 6.5 mm to accommodate various cable sizes. With its push-pull mating mechanism and back panel mounting capability with dual nuts, this receptacle provides secure, field-replaceable connections ideal for applications requiring frequent mating cycles and reliable signal transmission in demanding environments.
Palabras clave de búsqueda: 1320434039
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132043-4039 con la normativa RoHS?
Sí, 132043-4039 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132043-4039?
El plazo de entrega estándar de 132043-4039 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands