132043-4029
Conn Circular SKT 7 POS Solder Lug ST Panel Mount 7 Terminal 1 Port Medical ...
DESCRIPCIÓN
The 132043-4029 is a plastic push-pull interconnect from ITT Cannon's PL Series, designed for reliable signal and power transmission in medical and industrial applications. This connector supports 2 to 14 pin configurations with straight plug and receptacle options, featuring a silicone bend relief rated for -50°C to +200°C operation. The connector offers multiple contact diameter options (Ø1.3mm, Ø0.9mm, Ø0.7mm, Ø0.5mm depending on pin count), gold plating at 20 microinches, and alignment key angles of 0°, 40°, 60°, or 80°. Electrical specifications include test voltages ranging from 0.6 to 1.2 kV RMS and rated currents from 2 to 10 amperes depending on pin configuration. The modular design with selectable outer shell materials (PSU or PEI), cable collet sizes, and color coding options makes it suitable for diverse interconnect requirements in critical medical devices and industrial equipment.
Palabras clave de búsqueda: 1320434029
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132043-4029 con la normativa RoHS?
Sí, 132043-4029 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132043-4029?
El plazo de entrega estándar de 132043-4029 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands