132042-0118
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port Medical ...
DESCRIPCIÓN
The 132042-0118 is a 2-pin plastic push-pull interconnect from ITT Cannon's PL Series, designed for secure and reliable mating in medical and industrial applications. This straight plug connector features gold plating (20 µ") on male contacts, an outer shell constructed from PSU or PEI material with operating temperature ranges of -50°C to +150°C (PSU) or -50°C to +170°C (PEI), and a contact diameter of 1.3 mm. The connector supports a rated current of 10 A, test voltage of 1.2 kV RMS, and creepage/clearance distance of 1.3 mm, with a maximum wire gauge of AWG 20. The solder bucket diameter is 1.1 mm, and the connector features a 0° alignment key orientation. This connector is ideal for applications requiring robust, miniaturized interconnections in medical devices, industrial equipment, and other critical systems where durability and reliability are essential.
Palabras clave de búsqueda: 1320420118
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132042-0118 con la normativa RoHS?
Sí, 132042-0118 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132042-0118?
El plazo de entrega estándar de 132042-0118 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 50
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands