132041-0022
Conn Circular SKT 4 POS ST Cable Mount 4 Terminal 1 Port Medical ...
DESCRIPCIÓN
The 132041-0022 is a plastic push-pull bayonet connector from ITT Cannon's PL Series, engineered for critical applications requiring high sealing grades and IP69K protection. This connector features color and mechanical coding for reliable identification and mating, with outer shell material options in PSU (operating -50°C to +150°C) or PEI (operating -50°C to +170°C) for enhanced temperature performance. The connector supports multiple contact configurations with gold plating (20 µ") available, adjustable cable collets ranging from 2.7 mm to 6.5 mm diameter, and alignment keys at 0°, 40°, 60°, 80°, 170°, and 205° angles. Rated currents vary by pin count from 2 A (14-pin) to 10 A (2-3 pin), with test voltages up to 1.2 kV RMS for lower pin counts. This solution is ideal for medical, industrial, and other demanding applications where robust sealing, environmental protection, and reliable interconnection are essential.
Palabras clave de búsqueda: 1320410022
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 132041-0022 con la normativa RoHS?
Sí, 132041-0022 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 132041-0022?
El plazo de entrega estándar de 132041-0022 es de aproximadamente 6 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 25
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 25
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 6 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands