130778-0009-MS
A MIL-C-24308 compliant, high-density D-Subminiature socket connector from the D*D Environmental series with 78 solder cup contacts in a size D shell. ...
DESCRIPCIÓN
The DDMAM78S is a high-density, rectangular D-Subminiature connector from the ITT Cannon D*D Environmental series, designed for high-reliability applications. It features a rugged, size D aluminum shell with cadmium plating and a yellow chromate coating for corrosion resistance. The connector contains 78 gold-plated copper alloy socket contacts with solder cup terminations. Designed to meet MIL-C-24308 standards, it provides superior resistance to vibration and moisture, ensured by a peripheral seal. This connector is ideal for use in harsh environments such as aircraft, missile systems, and ground support equipment where robust and secure connections are paramount.
Palabras clave de búsqueda: 1307780009MS
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 130778-0009-MS con la normativa RoHS?
No, 130778-0009-MS no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 130778-0009-MS?
El plazo de entrega estándar de 130778-0009-MS es de aproximadamente 16 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 1
Puede enviar inmediatamente
A la orden:
50
puede enviar 12/31/26
Plazo de entrega de fábrica 16 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands