130774-0062-MS
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle ...
DESCRIPCIÓN
130774-0062-MS is an environmental D-subminiature connector from ITT Cannon's D*D series, designed for applications requiring superior vibration and moisture resistance. The connector features a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, along with a peripheral seal meeting MIL-C-24308 requirements. Contacts are available in solder pot or crimp type configurations, with copper alloy construction and gold plating over nickel. The D*D series is specifically engineered for aircraft, missile, and ground support equipment applications where environmental protection is critical. All assemblies are provided with nylon potting cups and dust caps for additional protection.
Palabras clave de búsqueda: 1307740062MS
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 130774-0062-MS con la normativa RoHS?
No, 130774-0062-MS no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 130774-0062-MS?
El plazo de entrega estándar de 130774-0062-MS es de aproximadamente 14 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 162
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 14 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands