130774-0029-MS
The 130774-0029-MS is an environmentally sealed, 15-position D-subminiature socket connector with non-removable solder cup contacts. ...
DESCRIPCIÓN
The 130774-0029-MS, part of the Cannon D*D Environmental Series, is a subminiature rectangular connector designed for reliable performance in harsh environments. It features a rugged aluminum shell with cadmium plating and a yellow chromate coating, along with a peripheral seal for superior moisture and vibration resistance. This connector is configured with 15 non-removable, gold-plated copper alloy socket contacts terminated with solder pots that accommodate up to #20 AWG wire. Meeting the requirements of MIL-C-24308, it is ideal for mission-critical applications such as aircraft, missile systems, and ground support equipment where robust connectivity is essential.
Palabras clave de búsqueda: 1307740029MS
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 130774-0029-MS con la normativa RoHS?
No, 130774-0029-MS no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 130774-0029-MS?
El plazo de entrega estándar de 130774-0029-MS es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 21
Puede enviar inmediatamente
A la orden:
100
puede enviar 12/10/26
MOQ para cantidad agotada: 25
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands