121583-0128
black (RAL 9005) Flange Receptacle 19-way with o-ring for front panel mounting ...
DESCRIPCIÓN
The 121583-0128 is a 19-way flange receptacle connector designated APD-1AP19S-F, designed for front panel mounting with an integrated o-ring seal. This connector is part of the Cannon APD series compliant with ISO 15170 standards and features mechanical keying with visual color coding (black, RAL 9005). The connector operates reliably across a temperature range of -40°C to +125°C and maintains IP 67 sealing protection per DIN EN 60529. It is constructed with PBT GF housing, FKM sealing parts, PA 46 GF coupling nut, and copper alloy contacts with gold, silver, or tin plating options. The connector demonstrates excellent environmental resistance including 96-hour salt spray testing at 35°C, SO2 industrial climate compatibility, and vibration resistance up to 300 m/s² across three axes for 100 hours at both room temperature and 120°C. This connector is widely used in military/aerospace, industrial instrumentation, medical, oil & gas, and automotive applications requiring robust, sealed multi-pin interconnections.
Palabras clave de búsqueda: 1215830128
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 121583-0128 con la normativa RoHS?
Sí, 121583-0128 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 121583-0128?
El plazo de entrega estándar de 121583-0128 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 84
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 40
MOQ para cantidad agotada: 40
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands