DESCRIPCIÓN
The 120-5113-010 is a VEAM CIR Series connector designed for reliable electrical interconnection in industrial applications. This connector supports multiple insert arrangements with contact quantities ranging from 3 to 150 contacts, accommodating wire sizes from 20 AWG to 4/0 AWG with current ratings from 7.5 A to 225 A depending on contact size and configuration. The connector features various contact sizes (DIN 10, 15, 15S, 25, 60, 100, 160, 500) and multiple service rating classifications (A, D, E, I) to meet diverse application requirements. It is engineered for use in energy infrastructure, aerospace, and transportation industries where robust, environmentally sealed interconnections are essential for system reliability and longevity.
Palabras clave de búsqueda: 1205113010
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 120-5113-010 con la normativa RoHS?
Sí, 120-5113-010 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 120-5113-010?
El plazo de entrega estándar de 120-5113-010 es de aproximadamente 20 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 300
Puede enviar inmediatamente
Plazo de entrega de fábrica 20 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands