DESCRIPCIÓN
The 103-0376-000 is a VEAM CIR Series connector designed for reliable interconnect solutions in industrial applications. This bayonet-coupling connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (neoprene) with options for silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are available in copper alloy or thermocouple alloys with silver, gold, or rhodium plating. The connector supports multiple shell sizes ranging from 10SL to 40, with contact quantities from 4 to 159 and current ratings from 7.5 A to 225 A depending on contact size and wire gauge. These connectors are ideal for aerospace, energy infrastructure, and transportation applications requiring robust, environmentally sealed interconnections.
Palabras clave de búsqueda: 1030376000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 103-0376-000 con la normativa RoHS?
Sí, 103-0376-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 103-0376-000?
El plazo de entrega estándar de 103-0376-000 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 277
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands