DESCRIPCIÓN
101-0352-000 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in industrial applications. The connector features an aluminum alloy shell with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, and plastic composite materials. The insert is constructed from polychloroprene (neoprene) with alternatives including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are manufactured from copper alloy or thermoelectric alloys with silver, gold, or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is suitable for demanding aerospace, energy infrastructure, and transportation applications where robust electrical connections and environmental protection are essential.
Palabras clave de búsqueda: 1010352000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 101-0352-000 con la normativa RoHS?
Sí, 101-0352-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 101-0352-000?
El plazo de entrega estándar de 101-0352-000 es de aproximadamente 10 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 161
Puede enviar inmediatamente
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands