097390-0427
Conn Micro D-Subminiature PIN 100 POS Solder RA Thru-Hole 100 Terminal 1 Port ...
DESCRIPCIÓN
097390-0427 is a Micro-D PCB connector from the MDM-PCB series, designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with 0.050" (1.27 mm) contact spacing and utilizes Liquid Crystal Polymer (LCP) insulator material for reliable performance. The connector provides high density and high reliability in board-to-board, board-to-cable, and cable-to-cable applications. Standard lead termination is #24 AWG solid copper with gold plating, solder or tin dipped. These connectors are commonly used in applications requiring compact, high-density interconnect solutions with robust mechanical characteristics.
Palabras clave de búsqueda: 0973900427
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 097390-0427 con la normativa RoHS?
No, 097390-0427 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 097390-0427?
El plazo de entrega estándar de 097390-0427 es de aproximadamente 18 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
MOQ para cantidad agotada: 3
Plazo de entrega de fábrica 18 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands