097277-0002
Cable Assembly Hook-up Wire 0.457m 26AWG (2Coaxial/5Signal) POS Micro D-Sub SKT Crimp ...
DESCRIPCIÓN
097277-0002 is a Micro-D metal shell connector featuring 0.050" (1.27 mm) contact spacing designed for highly reliable, extremely small, lightweight applications requiring high-density contact configurations. The connector employs size 24 MICROPIN/MICROSOCKET contacts on 0.050" centers with aluminum shells that provide greater strength, prevent chipping and cracking, and offer electromagnetic (EMI) and radio frequency interference (RFI) shielding. It features a silicone elastomer compression interfacial seal to provide moisture and humidity sealing between each contact. Available in eight shell sizes accommodating from 9 to 100 contacts with special arrangements of power and coaxial contacts, this connector is ideal for applications requiring environmental protection, high performance, and rugged microminiature connectivity in demanding aerospace, military, and industrial environments.
Palabras clave de búsqueda: 0972770002
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 097277-0002 con la normativa RoHS?
No, 097277-0002 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 097277-0002?
El plazo de entrega estándar de 097277-0002 es de aproximadamente 27 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 7
Puede enviar inmediatamente
Plazo de entrega de fábrica 27 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands