096523-0096
Conn Micro D-Subminiature SKT 51 POS Solder Pot ST Panel Mount 51 Terminal 1 Port ...
DESCRIPCIÓN
096523-0096 is a mounting hardware assembly kit designed for ITT Cannon Micro-D metal shell (MDM) connectors with 0.050" contact spacing, supporting shell sizes 9 through 51. The kit includes screw lock assemblies, jackpost assemblies, and 90° angle mounting brackets with factory-installed or unassembled configurations depending on the specific component. Key specifications include #2-56 UNC threaded fasteners, maximum torque values of 2.5 in-lbs for jackpost assemblies and 4.0 in-lbs for size 9-51 configurations, and panel thickness accommodation ranging from 0.8" to 3/32" (0.024" to 2.4 mm). The hardware features precision-engineered dimensions with tolerances of ±0.005" and includes allowable diametral float of 0.014" ±0.004" and axial float of 0.020" maximum. This mounting solution is widely used in aerospace, defense electronics, medical devices, and industrial automation applications where reliable microminiature interconnections are essential.
Palabras clave de búsqueda: 0965230096
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 096523-0096 con la normativa RoHS?
No, 096523-0096 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 096523-0096?
El plazo de entrega estándar de 096523-0096 es de aproximadamente 21 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 12
Puede enviar inmediatamente
Plazo de entrega de fábrica 21 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands