DESCRIPCIÓN
The 058-8573-000 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in aerospace, energy, and industrial applications. This bayonet-coupling connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, or plastic composite materials, and is available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The connector utilizes polychloprene (neoprene) inserts with options for silicone, fluorocarbon (Viton), or flame-retardant rubber, and employs copper alloy or thermocouple alloy contacts with silver, gold, or rhodium plating. Manufactured in accordance with NATO Standard VG95234 (based on MIL-DTL-5015), the connector is engineered for high-reliability applications requiring environmental durability and precise electrical performance. These connectors are widely used in military, aerospace, and industrial systems where robust interconnection and environmental resistance are critical requirements.
Palabras clave de búsqueda: 0588573000
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 058-8573-000 con la normativa RoHS?
Sí, 058-8573-000 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 058-8573-000?
El plazo de entrega estándar de 058-8573-000 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 146
Puede enviar inmediatamente
MOQ para Cantidad en Stock: 10
MOQ para cantidad agotada: 10
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands