038420-0006
Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port ...
DESCRIPCIÓN
The MS3108R16S-4S is a circular military-specification connector conforming to MIL-DTL 5015 Series I standards, featuring a 90° plug shell style with socket gender and 2 solder cup contacts in a 16S-4 arrangement. The connector incorporates hard silver-plated copper alloy contacts with a contact rating of 22 A at +20°C and a contact resistance of 6 mO, providing reliable electrical performance. The aluminum alloy shell is finished with olive drab chromate coating over cadmium plating, and the connector operates across a temperature range of -55°C to +125°C with an insulator resistance exceeding 1000 MO and a test voltage rating of 2500 Vrms. The threaded coupling design provides a maximum closing torque of 5.5 Nm with a minimum opening torque of 0.46 Nm, and the connector achieves IP65 protection rating and 500-hour salt spray resistance. This connector is ideal for military and aerospace applications requiring robust, high-reliability interconnections in harsh environmental conditions.
Palabras clave de búsqueda: 0384200006
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 038420-0006 con la normativa RoHS?
No, 038420-0006 no cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 038420-0006?
El plazo de entrega estándar de 038420-0006 es de aproximadamente 27 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 4
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 27 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands