030-9205-007
The 030-9205-007 is a size 16 crimp-style pin contact for use in DPK series rectangular connectors. ...
DESCRIPCIÓN
The 030-9205-007 is a size 16 pin contact designed for the ITT Cannon DPK series of high-performance, environment-resistant rectangular connectors. This contact features a crimp snap-in design for the LITTLE CAESAR rear release contact retention assembly, which allows for insertion and extraction from the rear of the connector. It is constructed from a copper alloy with a gold-over-underplate finish and is qualified to military specifications. The contact accommodates 16 or 18 AWG wire and has a maximum current carrying capacity of 13 amps. As part of the 83733-style DPK series, it is ideal for high-reliability applications where environmental or thermal protection is required, operating in temperatures from -65 °C to +200 °C.
Palabras clave de búsqueda: 0309205007
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 030-9205-007 con la normativa RoHS?
Sí, 030-9205-007 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 030-9205-007?
El plazo de entrega estándar de 030-9205-007 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 996
Puede enviar inmediatamente
Cantidad mínima de pedido: 25
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands