ZX10E50C01
HoneywellMICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Right Side PCB Termination, UL, cUL, ENEC, CQC ...
DESCRIPCIÓN
MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, Gold-Plated Contacts, ENEC 0.1 A 48 Vdc/125 Vac, 0.2 A 60 Vdc, 13 mm [0.51 in] Standard Straight Lever Actuator, 150 g [5.29 oz] Maximum Operating Force, Right Side PCB Termination, UL, cUL, ENEC, CQC
Palabras clave de búsqueda: ZX10E50C01
ESPECIFICACIÓN
EN STOCK: 663
Buques today, Si realiza un pedido en
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 10 Semanas
English
Chinese
Spanish