help desk software
HSCDRNN1.6BASA3 by honeywell
La imagen es representativa - ver especificaciones del fabricante

HSCDRNN1.6BASA3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Radial Barbed Port, 1.6 bar Absolute, SIP Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options ...
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
The Honeywell HSCDRNN1.6BASA3 is a TruStability® board mount pressure sensor that offers exceptional accuracy and reliability. With a ± 1% total error band, this pressure sensor ensures precise and consistent measurements in various applications.Designed with a DIP package and a single radial barbed port, the HSCDRNN1.6BASA3 provides easy installation and secure connection. Its 1.6 bar absolute pressure range makes it suitable for a wide range of pressure sensing applications.Featuring a SIP (Silicon Integrated Pressure) output and operating with a 3.3 V supply, this pressure sensor offers reliable and consistent performance. The HSCDRNN1.6BASA3 is designed to be compatible with dry gases only, making it ideal for applications where moisture or liquids are not present.With no special options required, this pressure sensor is user-friendly and hassle-free. It operates within a voltage range of 10% to 90% Vdd, ensuring compatibility with a variety of systems and devices.Trustworthy and accurate, the Honeywell HSCDRNN1.6BASA3 is an excellent choice for applications that demand high accuracy and reliability in pressure sensing.

Palabras clave de búsqueda: HSCDRNN16BASA3

ESPECIFICACIÓN

Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Honeywell
Nº de pieza:
HSCDRNN1.6BASA3
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precios y d
50

EN STOCK: 0

MOQ para cantidad agotada: 25

Plazo de entrega de fábrica 12 Semanas

Precio (USD)

Qty
Precio por unidad
25
$103.97
50
$55.04
75
$38.73
100 +
$37.96