GLAA20A1B
HoneywellMICRO SWITCH™ Global Limit Switches: GL Series Global Limit Switch (EN50041), Non Plug-in, 0.5 in - 14 NPT Conduit, 2NC - 2NO Double Pole Double Throw (DPDT) Snap Action, Double Break, Fixed Length Side Rotary Lever with Steel Roller ...
DESCRIPCIÓN
The GLAA20A1B Limit Switch from Honeywell is designed in accordance with the IEC standard for worldwide applications. With an operating temperature range between -25 °C to 85 °C [-13 °F to 185 °F], this Honeywell Switch delivers reliable performance. Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections.
Featuring a rugged zinc die-cast housing, it ensures long life. This Roller Limit Switch comes with a choice of actuation option to provide design flexibility. These limit switches are used in metal fabrication equipment, presses, transfer lines and special machinery, conveyors, elevators, cranes and hoists, packaging machinery, process equipment, and vehicles and lift trucks.
Características destacadas del producto:
- UL, CSA, and CE
- Wide choice of actuators
- International conduit sizes
- Designed to IEC standard for world-wide applications
- Designed for ease of installation
- Variety of basic switch versions
- Direct PLC interface compatible (two circuit)
- Modular construction reduces maintenance parts costs
Palabras clave de búsqueda: GLAA20A1B
ESPECIFICACIÓN
EN STOCK: 93
Puede enviar inmediatamente
Plazo de entrega de fábrica 24 Semanas
English
Chinese
Spanish