ABP2LANT010BG2A3XX
HoneywellAn amplified, board-mount piezoresistive silicon sensor that measures gage pressure up to 10 bar and provides a digital I2C output. ...
DESCRIPCIÓN
The ABP2LANT010BG2A3XX is an amplified basic board mount pressure sensor designed to measure gage pressure over a range of 0 to 10 bar. Housed in a leadless SMT package with a single axial barbed port, it features a digital I2C output (address 0x28) and operates on a 3.3 Vdc supply. The sensor is calibrated and temperature compensated from -40°C to 110°C, achieving a Total Error Band as low as ±1.5 %FSS and an accuracy of ±0.25 %FSS BFSL. Its food-grade silicone gel coating makes it compatible with non-corrosive liquid media. The combination of high accuracy, low power consumption, and a digital interface makes it ideal for medical devices, industrial HVAC systems, and pneumatic controls.
Palabras clave de búsqueda: ABP2LANT010BG2A3XX
ESPECIFICACIÓN
EN STOCK: 69
Puede enviar inmediatamente
Plazo de entrega de fábrica 12 Semanas
English
Chinese
Spanish