2455RMG86210124
HoneywellHoneywell Phenolic Manual Reset Thermostats, 2455RMG Series, 2455RMG86210124, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Gold Alloy, Phenolic, 0.5 A, B201B, T101, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 57.22 °C [135 °F], Close Temperature "Manual Reset", Open Tolerance 4.44 °C [8 °F], Close Tolerance N/A ...
DESCRIPCIÓN
The Honeywell 2455RMG86210124 is a Phenolic Manual Reset Thermostat from the 2455RMG Series. The switch type is Single Pole, Single Throw (SPST) with a manual reset feature. It opens on rise and the contact type is Gold Alloy. This thermostat is made with a durable and heat-resistant Phenolic material. It has a current rating of 0.5 A and is compatible with B201B and T101 mounting brackets. The operating temperature range is from 0 °C to 150 °C (32 °F to 302 °F). The open temperature is set at 57.22 °C (135 °F) and it requires a manual reset to close. The open temperature tolerance is 4.44 °C (8 °F), while the close tolerance is not applicable for manual reset thermostats.Overall, the Honeywell 2455RMG86210124 is a reliable and versatile thermostat designed for various applications that require manual reset functionality and precise temperature control.
Palabras clave de búsqueda: 2455RMG86210124
ESPECIFICACIÓN
EN STOCK: 149
Puede enviar inmediatamente
MOQ para cantidad agotada: 13
Plazo de entrega de fábrica 6 Semanas
English
Chinese
Spanish