X.FL-R-SMT-1(02)
The X.FL-R-SMT-1(02) is a compact, surface-mount (SMT) coaxial connector receptacle designed for high-frequency applications up to 12 GHz. ...
DESCRIPCIÓN
The X.FL-R-SMT-1(02) is a low-profile, lightweight SMT coaxial receptacle from the Hirose X.FL series. It operates over a wide frequency range from 0 to 12 GHz with a nominal characteristic impedance of 50Ω, ensuring reliable signal transmission. The connector features excellent V.S.W.R. performance, with a maximum of 1.3 up to 3 GHz and 1.6 up to 12 GHz, and requires a minimal PCB footprint of just 3.4mm². Designed for automated manufacturing, this RoHS2 and Halogen-free compliant receptacle is supplied on embossed tape for pick-and-place mounting, making it ideal for compact electronic devices requiring high-frequency connectivity.
Palabras clave de búsqueda: XFLRSMT102
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is X.FL-R-SMT-1(02) RoHS compliant?
Yes, X.FL-R-SMT-1(02) is RoHS compliant.
What is the lead time for X.FL-R-SMT-1(02)?
The standard lead time for X.FL-R-SMT-1(02) is approximately 10 days. In-stock quantities ship from Master Electronics.
EN STOCK: 500
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 250
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Español