HR30-6PA-6P(71)
Miniature Waterproof (IP67/IP68) Plastic Connectors ...
DESCRIPCIÓN
The HR30-6PA-6P(71) from Hirose is cable mount circular plug with male pins, 6 (power) positions, shell size 6 and solder cup termination. This is circular connector with polybutylene terephthalate (PBT) shell, polybutylene terephthalate (PBT) backshell and gold plated gold contacts. The HR30-6PA-6P(71) is push-pull connector with backshell and strain relief. Operating temperature range is from -25°C to 85°C.
Palabras clave de búsqueda: HR306PA6P71
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is HR30-6PA-6P(71) RoHS compliant?
Yes, HR30-6PA-6P(71) is RoHS compliant.
What is the lead time for HR30-6PA-6P(71)?
The standard lead time for HR30-6PA-6P(71) is approximately 17 days. In-stock quantities ship from Master Electronics.
EN STOCK: 0
Cantidad mínima de pedido: 50
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 50
Plazo de entrega de fábrica 17 Semanas
English
中文 / 汉语
Español