HR30-6P-6S(31)
Miniature Waterproof (IP67/IP68) Plastic Connectors ...
DESCRIPCIÓN
The HR30-6P-6S(31) from Hirose is cable mount circular plug with female sockets, 6 (power) positions, shell size 6 and solder cup termination. This is circular connector with polybutylene terephthalate (PBT) shell, polybutylene terephthalate (PBT) backshell and gold plated phosphor bronze contacts. The HR30-6P-6S(31) is push-pull connector with backshell, coupling nut and strain relief. Operating temperature range is from -25°C to 85°C.
Palabras clave de búsqueda: HR306P6S31
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is HR30-6P-6S(31) RoHS compliant?
Yes, HR30-6P-6S(31) is RoHS compliant.
What is the lead time for HR30-6P-6S(31)?
The standard lead time for HR30-6P-6S(31) is approximately 41 days. In-stock quantities ship from Master Electronics.
EN STOCK: 0
A la orden:
150
puede enviar 1/11/27
Cantidad mínima de pedido: 50
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 50
Plazo de entrega de fábrica 41 Semanas
Precio (USD)
English
中文 / 汉语
Español