help desk software
DF12NB(3.0)-50DS-0.5V(51) by hirose electric americas
Hirose Electric Americas Distribuidor Autorizado

DF12NB(3.0)-50DS-0.5V(51)

Conn Stacking RCP 50 POS 3mmStack Height 0.5mm Solder ST SMD T/R ...

Ver hoja de datos Preguntar a la hoja de datos
Cumple con RoHS
REEL embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

The HIROSE DF12NB(3.0)-50DS-0.5V(51) is a high-performance, compact board-to-board connector designed to facilitate reliable electrical connections in a variety of electronic devices. With a pitch of 0.5mm and 50 positions, this connector is ideal for applications requiring space-saving designs without compromising on connectivity or performance. The DF12NB series is known for its robust construction, ensuring durability and stable contact even in demanding environments. Its low profile and narrow width make it perfect for modern electronic devices where space is at a premium, such as smartphones, tablets, and other portable gadgets. The gold-plated contacts provide excellent resistance to wear and corrosion, ensuring long-lasting, dependable use. Whether you're designing consumer electronics, industrial equipment, or portable medical devices, the HIROSE DF12NB(3.0)-50DS-0.5V(51) delivers superior performance, reliability, and ease of assembly.

Palabras clave de búsqueda: DF12NB3050DS05V51

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Hirose Electric Americas
Nº de pieza:
DF12NB(3.0)-50DS-0.5V(51)
Alias/también conocido como:
537-0189-0-51
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Paquete en carrete: Esta información está destinada a los clientes que prefieren comprar múltiplos de la cantidad del embalaje estándar del fabricante. Las cantidades mínimas y los múltiplos de pedido requeridos se muestran junto con el precio y la disponibilidad.
1000
Tipo de encapsulado:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF12NB(3.0)-50DS-0.5V(51) RoHS compliant?

Yes, DF12NB(3.0)-50DS-0.5V(51) is RoHS compliant.

What is the lead time for DF12NB(3.0)-50DS-0.5V(51)?

The standard lead time for DF12NB(3.0)-50DS-0.5V(51) is approximately 10 days. In-stock quantities ship from Master Electronics.

EN STOCK: 1.000

Puede enviar inmediatamente

Cantidad mínima de pedido: 250

Plazo de entrega de fábrica 10 Semanas

Precio (USD)

Cant.
Precio unitario
250
$1.271
500
$1.218
1.000
$1.165
3.000
$1.081
5.000
$1.041
8.000
$1.005
10.000
$0.988
15.000 +
$0.975