544-1003-0-00
The 544-1003-0-00 is a 2-position, water-resistant, slim in-line crimp plug from the DF62W series for internal wiring. ...
DESCRIPCIÓN
The 544-1003-0-00, also known as part number DF62W-2EP-2.2C, is a 2-position crimp plug from the DF62W series, designed as a water-resistant, slim in-line connector. This connector features a compact design with dimensions of A=7.5mm and B=6.7mm, and is suitable for cables with an outer jacket diameter of φ1.4 to 1.6mm. Key features of the series include a secure positive-lock mechanism for reliable mating, a two-point contact design, and an IP67 waterproof rating in the mated condition. The smooth, rounded contour with no exposed metal makes it virtually tangle-free and prevents electrical arcing, making it ideal for internal wiring applications in tight spaces or metal conduits.
Palabras clave de búsqueda: 5441003000
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is 544-1003-0-00 discontinued?
Yes, 544-1003-0-00 from Hirose Electric Americas is discontinued (end-of-life agosto 2026). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 544-1003-0-00?
The recommended replacement for 544-1003-0-00 is DF62W-2EP-2.2C from Hirose Electric Americas, available from Master Electronics.
Is 544-1003-0-00 RoHS compliant?
Yes, 544-1003-0-00 is RoHS compliant.
What is the lead time for 544-1003-0-00?
The standard lead time for 544-1003-0-00 is approximately 10 days. In-stock quantities ship from Master Electronics.
EN STOCK: 2.800
Puede enviar inmediatamente
Cantidad mínima de pedido: 100
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 100
Plazo de entrega de fábrica 10 Semanas
English
中文 / 汉语
Español