544-1002-7-00
Hirose Electric AmericasThe 544-1002-7-00 (DF62W-2S-2.2C) is a 2-position, water-resistant, slim in-line crimp socket connector for internal wiring. ...
DESCRIPCIÓN
The 544-1002-7-00, also known as DF62W-2S-2.2C, is a 2-position crimp socket from the DF62W series designed for water-resistant, slim in-line connections. This connector accommodates cables with an outer jacket diameter ranging from 1.4 mm to 1.6 mm. It features a compact design with a 7.55 mm body width and a 2.2 mm contact pitch, making it ideal for use in tight spaces. The connector provides an IP67 level of water resistance when mated and includes a secure positive-lock mechanism to prevent accidental disconnection. Its smooth, tangle-free contour and lack of exposed metal make it suitable for routing through narrow conduits without risk of electrical arcing.
Palabras clave de búsqueda: 5441002700
ESPECIFICACIÓN
EN STOCK: 200
Puede enviar inmediatamente
Cantidad mínima de pedido: 100
Múltiple: 100
Plazo de entrega de fábrica 10 Semanas
English
Chinese
Spanish