TSR3W-21-1
Tee Cover, 1-3/4", 1" Bend Radius, PVC, White, 1/bg ...
BESCHRIJVING
HellermannTyton surface raceway systems are the ideal solution for routing communication and power cables. No need to break into existing walls - raceway systems are designed to route cable along wall surfaces. Made of a PVC material, components are durable and affordable; and the one-piece construction and adhesive tape backing make positioning and mounting easy. HellermannTyton offers a low voltage TSR system and a power rated TSRP system that are available in three different diameters to accommodate different cable and wire bundle and conduit sizes. Both systems include a complete line of fittings and junction boxes that allow for clean and professional installations. TSR surface raceway systems can be used to route a variety of communication cable, including high speed UTP and fiber optic cable.
Zoekwoorden: TSR3W211
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TSR3W-21-1 RoHS-conform?
Ja, TSR3W-21-1 is RoHS-conform.
Wat is de levertijd voor TSR3W-21-1?
De standaard levertijd voor TSR3W-21-1 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands