151-03548
The 151-03548 is an M8 bolt-mount ratchet clamp designed for securing and bundling wires, cables, and hoses in space-constrained applications. ...
DESCRIPCIÓN
The 151-03548 is an M8 bolt-mount ratchet clamp used for securing conduits, wires, cables, and hoses. It is constructed from impact-modified, heat- and UV-stabilized Polyamide 6.6 (PA66HIRHSUV) and accommodates bundle diameters from 0.76 inches to 1.42 inches. Designed for screw mounting, it features a one-ratchet closure for fast installation and can be attached with an M8 bolt. The clamp operates reliably in temperatures from -40°C to +105°C and has a minimum tensile strength of 250 lbf. Its robust, reusable design with a simple release feature makes it ideal for heavy-duty indoor and outdoor applications where fast installation and serviceability are required.
Palabras clave de búsqueda: 15103548
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 151-03548 con la normativa RoHS?
Sí, 151-03548 cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 151-03548?
El plazo de entrega estándar de 151-03548 es de aproximadamente 9 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 150
Puede enviar inmediatamente
Cantidad mínima de pedido: 10
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands