1550C
Megohmmeter, Digital Insulation Testing Up To 5000 Volts ...
DESCRIPCIÓN
The 1550C is a 5 kV insulation resistance tester designed for preventive and predictive maintenance of high-voltage equipment including switchgear, motors, generators, and cables. It features selectable test voltages from 250 V to 5000 V in 50 V steps (up to 1000 V) and 100 V steps above 1000 V, with insulation resistance measurement capability up to 1 TO. The device incorporates wireless connectivity through Fluke Connect for remote test control, real-time trending, and data storage, along with a live circuit warning function that detects line voltage up to 600 V ac/dc. Additional capabilities include capacitance measurement (0.01 µF to 20.00 µF), leakage current measurement (1 nA to 2 mA), and a ramp function for breakdown testing with timer settings up to 99 minutes. The 1550C is rated CAT III 1000 V and CAT IV 600 V, operates on a 12 V rechargeable battery providing over 750 tests per charge, and includes a 3-year warranty, making it ideal for maintenance programs requiring accurate baseline establishment and historical asset tracking.
Palabras clave de búsqueda: 1550C
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple 1550C con la normativa RoHS?
Sí, 1550C cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de 1550C?
El plazo de entrega estándar de 1550C es de aproximadamente 2 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 0
Plazo de entrega de fábrica 2 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands