ARIPW1614WT
Fibox16 x14 x 3.31 inch UL listed NEMA HMI Cover with wing knob, clear cover ...
DESCRIPCIÓN
The ARIPW1614WT is a protection window and HMI cover designed to safeguard human-machine interface displays in industrial enclosures. It features a transparent, clear polyurethane cover with non-locking wing knobs for easy access and mounting on a light grey (RAL 7035) base. The unit measures 406 mm (16 inches) in height, 355 mm (14 inches) in width, and 88 mm (3.31 inches) in depth, providing substantial coverage for larger display panels. It operates reliably across a wide temperature range from -40°C to +80°C for short-term exposure and -40°C to +60°C for continuous operation, with gasket materials rated to -40°C to +250°C. This protective window is ideal for industrial control panels, machinery interfaces, and outdoor installations where display protection and operator visibility are essential.
Palabras clave de búsqueda: ARIPW1614WT
ESPECIFICACIÓN
EN STOCK: 4
Puede enviar inmediatamente
Plazo de entrega de fábrica 2 Semanas
English
Chinese
Spanish