Same Sky® Top productos for EV Charging

Same Sky®'s diverse range of electrónico componentes provides a compelling solution for many of the challenging obstacles presented by EV Charging aplicaciones. With extensive specifications and customizable características, these componentes fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky®'s buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky®'s microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Altavoces: con tamaños de marco de 12 a 91 mm, estos altavoces están disponibles en materiales de cono de tela, mylar y papel, con marcos ovalados, rectangulares, redondos y cuadrados, así como una variedad de tipos de imanes y estilos de montaje.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky®'s terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky®'s dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky®'s aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Ver más

196 RESULTADOS DE PRODUCTOS PARA ""

Filtrar Resultados

196 Productos

    CMR-12062S-67 Same Sky®
    12 x 6 mm, Rectangular Frame, 0.02 W, 32 Ohm, Neodymium Magnet, PEEK Cone, IPX7, Receiver
    VER PRODUCTO
    En stock: 1000
    Puede enviar inmediatamente 

    25
    $2.44
    100
    $1.98
    250
    $1.86
    500
    $1.78
    1.000
    $1.59
    CMS-151125-078SP-67 Same Sky®
    15 x 11 x 2.5 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
    VER PRODUCTO
    En stock: 84
    Puede enviar inmediatamente 

    48
    $1.77
    100
    $1.64
    250
    $1.56
    500
    $1.50
    1.000
    $1.44
    CMS-151135-078S-67 Same Sky®
    15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
    VER PRODUCTO
    En stock: 5
    Puede enviar inmediatamente 

    1
    $1.991
    47
    $1.810
    100
    $1.680
    250
    $1.590
    500
    $1.530
    CMS-160925-078S-67 Same Sky®
    16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
    VER PRODUCTO
    En stock: 50
    Puede enviar inmediatamente 

    47
    $1.94
    100
    $1.49
    250
    $1.46
    500
    $1.43
    1.000
    $1.32
    CMS-160925-078SP-67 Same Sky®
    16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
    VER PRODUCTO
    12 Semanas

    25
    $1.95
    100
    $1.58
    250
    $1.51
    500
    $1.47
    1.000
    $1.39
    CMS-16093-078S-67 Same Sky®
    16 x 09 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
    VER PRODUCTO
    En stock: 1111
    Puede enviar inmediatamente 

    47
    $2.76
    50
    $2.75
    100
    $2.74
    250
    $2.73
    500
    $1.69
    CMS-181325-078S-67 Same Sky®
    18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
    VER PRODUCTO
    En stock: 100
    Puede enviar inmediatamente 

    46
    $1.85
    100
    $1.71
    250
    $1.62
    500
    $1.56
    1.000
    $1.49
    CMS-181325-078SP-67 Same Sky®
    18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
    VER PRODUCTO
    En stock: 100
    Puede enviar inmediatamente 

    47
    $1.81
    100
    $1.68
    250
    $1.59
    500
    $1.53
    1.000
    $1.46
    CMT-8504-100-SMT-TR Same Sky®
    8.5 mm, 5 Vo-p, 100 dB, Surface Mount (SMT), Magnetic Audio Transducer Buzzer
    VER PRODUCTO
    En stock: 488
    Puede enviar inmediatamente 
    A pedido: 1000
    Envía 11/16/26

    250
    $0.826
    500
    $0.810
    1.000
    $0.794
    3.000
    $0.735
    5.000
    $0.711
    CPI-2316-85T Same Sky®
    23 mm, 12 Vdc, 85 dB, Through Hole, Driving Circuit, Piezo Audio Indicator Buzzer
    VER PRODUCTO
    En stock: 450
    Puede enviar inmediatamente 

    25
    $2.02
    100
    $1.80
    250
    $1.62
    500
    $1.49
    1.000
    $1.38