help desk software

Same Sky Top Products for EV Charging

Same Sky's diverse range of electronic components provides a compelling solution for many of the challenging obstacles presented by EV Charging applications. With extensive specifications and customizable features, these components fit into virtually any design while maximizing efficiency and durability. 

  • Buzzers: Same Sky's buzzers portfolio offers a selection of indicators, transducers, piezo elements, and sirens in a wide range of sizes for any design. From micro buzzers to high decibel and several illuminated models, these buzzers are ideal for your audible identification or alert needs.
  • Microphones: Available in noise cancelling, omnidirectional, and unidirectional directivity, Same Sky's microphones offer electret condenser and MEMS microphone types providing a variety of voice capture and audio recording options to best fit your next design.
  • Speakers: Featuring frame sizes from 12 to 91 mm, these speakers are available in cloth, mylar, and paper cone materials with oval, rectangular, round, and square frames as well as a variety of magnet types and mounting styles.
  • Terminal Blocks: Available in pluggable, screwless, and screw type configurations, Same Sky's terminal blocks feature pitches from 2.54 to 5.08 mm, wire gauges from 10 ~ 26 AWG, pole counts from 2 to 12, and operating temperatures up to 130°C.
  • Dc Fans: Same Sky's dc fans are available in frame sizes from 20 to 172 mm while supporting airflow from 0.33 to 382 CFM. With a range of customizations, these models come standard with auto restart protection and feature ball bearing, sleeve bearing, or the advanced omniCOOL™ system construction.
  • Heat Sinks: Compatible with TO-218, TO-220, TO-252, and TO-263 transistor packages as well as ball grid array (BGA) package types, Same Sky's aluminum heat sinks are available in board level and BGA designs and are tested under four conditions for thermal resistance.
Vista

196 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

196 Productos

    HSE-B254-04H Same Sky®’s
    Extruded Heat Sink - TO-220 / TO-218 - 4 mm Vertical Solder Pin
    VER PRODUCTO
    14 Semanas

    25
    $1.115
    250
    $0.906
    500
    $0.866
    1.000
    $0.829
    3.000
    $0.795
    HSS-B20-061H Same Sky®’s
    Stamped Heat Sink - TO-220 - 6.1 mm Horizontal Solder Pin
    VER PRODUCTO
    En stock: 1000
    Puede enviar inmediatamente 

    50
    $0.631
    250
    $0.565
    500
    $0.563
    1.500
    $0.540
    3.000
    $0.529
    HSS-B20-0635H Same Sky®’s
    Stamped Heat Sink - TO-220 - 6.35 mm Horizontal Solder Pin
    VER PRODUCTO
    A pedido: 2000
    puede enviar 8/7/26

    50
    $0.5383
    500
    $0.3871
    1.000
    $0.3448
    3.000
    $0.3337
    6.000
    $0.3329
    HSS-B20-0635H-01 Same Sky®’s
    Stamped Heat Sink - TO-220 - 6.35 mm Horizontal Solder Pin
    VER PRODUCTO
    En stock: 3000
    Puede enviar inmediatamente 

    50
    $0.5218
    500
    $0.4641
    1.000
    $0.4468
    3.000
    $0.4193
    6.000
    $0.4019
    HSS-B20-065V-02 Same Sky®’s
    Stamped Heat Sink - TO-220 - 6.5 mm Vertical Solder Pin
    VER PRODUCTO
    14 Semanas

    50
    $0.6923
    250
    $0.5806
    2.000
    $0.5143
    4.000
    $0.4931
    6.000
    $0.4919
    HSS-B20-CP-01 Same Sky®’s
    Stamped Heat Sink - TO-220 - Aluminum - PCB - No Pin
    VER PRODUCTO
    A pedido: 2000
    puede enviar 7/20/26

    50
    $0.703
    250
    $0.643
    500
    $0.636
    2.000
    $0.580
    4.000
    $0.532
    HSS-B20-NP-06 Same Sky®’s
    Stamped Heat Sink - TO-220 - Aluminum - PCB - No Pin
    VER PRODUCTO
    A pedido: 3000
    puede enviar 7/27/26

    50
    $0.4808
    500
    $0.3906
    1.000
    $0.3896
    3.000
    $0.3571
    6.000
    $0.3425
    HSS-B20-NP-10 Same Sky®’s
    Stamped Heat Sink - TO-220 - No Pin
    VER PRODUCTO
    En stock: 2000
    Puede enviar inmediatamente 

    50
    $0.4135
    500
    $0.3700
    1.000
    $0.3615
    3.000
    $0.3513
    6.000
    $0.3467
    TBP02P1-381-08BE Same Sky®’s
    2~24 Poles - Pluggable - 180° Insertion Entry - 3.81 Pitch - 28~16 (AWG) - Terminal Block Connector
    VER PRODUCTO
    En stock: 800
    Puede enviar inmediatamente 

    50
    $0.915
    250
    $0.744
    700
    $0.710
    1.400
    $0.680
    2.800
    $0.652
    TBP01P1-508-03BE Same Sky®’s
    2~24 Poles - Pluggable - 180° Insertion Entry - 5.08 Pitch - 28~12 (AWG) - Terminal Block Connector
    VER PRODUCTO
    En stock: 1119
    Puede enviar inmediatamente 

    50
    $0.4995
    500
    $0.3483
    1.200
    $0.3350
    3.600
    $0.3244
    6.000
    $0.3220