help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7293 PRODUCT RESULTS FOR ""

Filter Results

7293 PRODUCTS

    22SM157-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 10 A 30 Vdc, 0,83 N to 1,9 ...
    查看产品
    有存货: 402
    可立即发货 

    1
    $43.35
    5
    $43.25
    10
    $43.14
    25
    $43.03
    50
    $26.48
    AWM3100V Honeywell
    Air Flow Sensor - AWM3000 Series - SIP - 0-200 sccm - analogue o/p
    查看产品
    有存货: 139
    可立即发货 

    1
    $176.46
    5
    $170.44
    10
    $168.74
    13
    $168.32
    25
    $167.06
    HOA6531-001 Honeywell
    Infrared Detectors Infrared Sensors
    查看产品
    有存货: 503
    可立即发货 

    5
    $17.45
    10
    $16.65
    25
    $15.85
    50
    $15.10
    100
    $14.31
    311SM1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,39 N [1.4 o ...
    查看产品
    有存货: 586
    可立即发货 

    1
    $23.91
    5
    $19.79
    10
    $16.47
    25
    $15.78
    50
    $14.90
    HOA6532-001 Honeywell
    HOA6532-001 Infrared Sensors
    查看产品
    有存货: 473
    可立即发货 

    173
    $0.6834
    863
    $0.6426
    1,725
    $0.6222
    8,621
    $0.5916
    25,863 +
    $0.5712
    SE5455-003 Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
    查看产品
    有存货: 1341
    可立即发货 

    50
    $4.91
    100
    $4.34
    250
    $4.22
    500
    $3.99
    1,000
    $3.72
    ZM90G10A01 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: ZM Series, Extended Mechanical Life, Single Pole Double Throw (SPDT), ...
    查看产品
    有存货: 462
    可立即发货 

    10
    $1.9800
    100
    $1.6810
    250
    $1.5756
    500
    $1.4827
    1,000
    $1.4200
    701-102AAB-B00 Honeywell
    The 700 Series Platinum RTDs (Resistance Temperature Detector) are economical, miniature temperature sensors. The ...
    查看产品
    有存货: 302
    可立即发货 

    1
    $31.80
    5
    $29.97
    10
    $29.90
    25
    $29.09
    50
    $28.31
    311SM5-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,28 N [1.0 o ...
    查看产品
    有存货: 902
    可立即发货 

    10
    $14.48
    30
    $13.63
    50
    $12.98
    100
    $12.62
    250
    $11.11
    BA-2RVT Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    13 WEEKS

    1
    $37.03
    5
    $26.76
    10
    $24.83
    25
    $23.36
    50
    $22.46