help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
Vista
Mostrar productos fabricados por Honeywell
Distribuidor Autorizado
Información
Gama de productos Chat en vivo Soporte técnico

7293 RESULTADOS DEL PRODUCTO PARA ""

Filter Results

7293 Productos

    PX2AF1XX667PSAAM Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Delphi Metri-Pack 150 Connector with Flame Retardant Resin, 1/4" 45° ...
    VER PRODUCTO
    En stock: 8
    Puede enviar inmediatamente 

    1
    $217.72
    3
    $214.77
    5
    $214.23
    10
    $213.36
    40 +
    $209.34
    RA20LASB251A Honeywell
    Res Wirewound POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (30.96 X 28.57 X 38.89mm) Solder Lug Panel Mount
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 

    1
    $80.1442
    5
    $70.6356
    10
    $65.1172
    25
    $59.5357
    50
    $58.6427
    RDS-DIN3-PA-D1 Honeywell
    Proximity Sensor NPN/PNP 18V to 30VDC 16-Pin
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 

    1
    $1,214.43
    3
    $1,211.40
    5
    $769.60
    8
    $507.72
    10 +
    $497.57
    RTP120HVNAA Honeywell
    Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 

    1
    $388.97
    5
    $387.99
    10
    $387.02
    13
    $386.05
    25
    $211.91
    SDX100D4-A Honeywell
    Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin DIP-D4
    VER PRODUCTO
    En stock: 44
    Puede enviar inmediatamente 

    1
    $218.00
    5
    $215.00
    10 +
    $208.00
    SEK002 Honeywell
    APB/HIH6000/HIH6100/HIH7000/HIH8000/HIH9000/HPM/MPR Board Mount Pressure/Particle/Temperature and Humidity Sensor ...
    VER PRODUCTO
    En stock: 82
    Puede enviar inmediatamente 

    2
    $89.53
    5
    $83.95
    10
    $81.54
    20
    $79.13
    50
    $75.95
    SP1NB1A502W016 Honeywell
    Speed And Position-aerospace Rotary Rohs Compliant: Yes
    VER PRODUCTO
    En stock: 1
    Puede enviar inmediatamente 

    1
    $82.57
    10
    $74.65
    25
    $72.42
    50
    $71.97
    63
    $71.79
    SSCDANN100PG5A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 

    4
    $46.41
    5
    $43.39
    10
    $42.09
    25
    $40.37
    50
    $39.08
    SZL-WL-A-N Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 250VDC 13.3N Rotary Conduit Auto ...
    VER PRODUCTO
    En stock: 6
    Puede enviar inmediatamente 

    1
    $359.89
    5
    $356.38
    10
    $355.49
    15
    $354.60
    20 +
    $353.71
    TARS-LCASS Honeywell
    TARS Series Inertial Measurement Unit - 5 V Supply Voltage - CAN J1939 Protocol - AMPSEAL 16TM Series Connector.
    VER PRODUCTO
    En stock: 10
    Puede enviar inmediatamente 

    1
    $504.20
    3
    $497.51
    5 +
    $496.26